




0436401100 | |
|---|---|
DigiKey Part Number | WM2415-ND |
Manufacturer | |
Manufacturer Product Number | 0436401100 |
Description | CONN PLUG HSG 11POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436401100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,54880 € | 13,72 € |
| 50 | 0,52260 € | 26,13 € |
| 100 | 0,49750 € | 49,75 € |
| 250 | 0,46640 € | 116,60 € |
| 500 | 0,44408 € | 222,04 € |
| 1.000 | 0,42288 € | 422,88 € |
| 2.500 | 0,39640 € | 991,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |













