
0436400511 | |
|---|---|
DigiKey Part Number | 900-0436400511-ND |
Manufacturer | |
Manufacturer Product Number | 0436400511 |
Description | MICROFIT 3.0 PLUG SR 5CKT GLOW W |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

