Parametric Equivalent

0436400211 | |
|---|---|
DigiKey Part Number | 900-0436400211-ND |
Manufacturer | |
Manufacturer Product Number | 0436400211 |
Description | CONN PLUG HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400211 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2315785-2 | TE Connectivity AMP Connectors | 0 | 17-2315785-2-ND | 0,09088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19269 € | 1.926,90 € |
| Unit Price without VAT: | 0,19269 € |
|---|---|
| Unit Price with VAT: | 0,22930 € |








