
0436030003 | |
|---|---|
DigiKey Part Number | 900-0436030003-ND |
Manufacturer | |
Manufacturer Product Number | 0436030003 |
Description | CONN HSG RCPT 3POS |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Color | - | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Sold Separately | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |

