
0434590051 | |
|---|---|
DigiKey Part Number | 900-0434590051-ND |
Manufacturer | |
Manufacturer Product Number | 0434590051 |
Description | MINI-FIT BMI VERT. HDR VOIDS 12C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position |
Category | Number of Positions |
Mfr | Mounting Type |
Series | Features Blind Mating |
Packaging Bulk | Current Rating (Amps) Varies by Wire Gauge |
Part Status Active | Voltage Rating 600VAC/DC |
Connector Type | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 2,47330 € | 17.807,76 € |
| Unit Price without VAT: | 2,47330 € |
|---|---|
| Unit Price with VAT: | 2,94323 € |

