Similar
Similar

Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.555" (14.10mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Features Blind Mating, Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015246241 | Molex | 750 | WM13419-ND | 4,40000 € | Similar |
| 2-1586587-4 | TE Connectivity AMP Connectors | 0 | 2-1586587-4-ND | 0,61003 € | Similar |



