
0433742001 | |
|---|---|
DigiKey Part Number | WM17797TR-ND - Tape & Reel (TR) WM17797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433742001 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433742001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06704 € | 16,76 € |
| 500 | 0,06384 € | 31,92 € |
| 1.000 | 0,06078 € | 60,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07118 € | 284,72 € |
| 8.000 | 0,06778 € | 542,24 € |
| 12.000 | 0,06586 € | 790,32 € |
| 20.000 | 0,06353 € | 1.270,60 € |
| 28.000 | 0,06204 € | 1.737,12 € |
| 40.000 | 0,06050 € | 2.420,00 € |
| 100.000 | 0,05671 € | 5.671,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








