
0432550139 | |
|---|---|
DigiKey Part Number | WM23266-ND |
Manufacturer | |
Manufacturer Product Number | 0432550139 |
Description | CONN HDR 6POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0432550139 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Series | Insulation Color Natural |
Packaging Tray | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Length - Post 0.169" (4.30mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.250" (6.35mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29900 € | 12,99 € |
| 100 | 1,10400 € | 110,40 € |
| 680 | 0,96428 € | 655,71 € |
| 1.360 | 0,91827 € | 1.248,85 € |
| 5.440 | 0,83277 € | 4.530,27 € |
| 10.200 | 0,79668 € | 8.126,14 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

