
0432550115 | |
|---|---|
DigiKey Part Number | 900-0432550115-ND |
Manufacturer | |
Manufacturer Product Number | 0432550115 |
Description | 2CKT V-2 HDR W/PEG TIN 432550115 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0432550115 Models |
Category | Insulation Color Natural |
Mfr | Insulation Height 0.550" (13.97mm) |
Series | Contact Length - Post 0.170" (4.32mm) |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-2 |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket, Power | Features Board Guide, Glow Wire Compliant |
Style Board to Cable/Wire | Current Rating (Amps) 12A |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.344 | 0,18726 € | 1.375,24 € |
| Unit Price without VAT: | 0,18726 € |
|---|---|
| Unit Price with VAT: | 0,22284 € |

