



0432550019 | |
|---|---|
DigiKey Part Number | WM9887-ND |
Manufacturer | |
Manufacturer Product Number | 0432550019 |
Description | CONN HDR 4POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0432550019 Models |
Category | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Tray | Contact Length - Post 0.169" (4.30mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,48690 € | 48,69 € |
| 500 | 0,43458 € | 217,29 € |
| 1.000 | 0,41383 € | 413,83 € |
| 5.000 | 0,36941 € | 1.847,05 € |
| 10.000 | 0,35179 € | 3.517,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


