Similar

0432498916 | |
|---|---|
DigiKey Part Number | 0432498916-ND |
Manufacturer | |
Manufacturer Product Number | 0432498916 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432498916 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338556-1 | TE Connectivity AMP Connectors | 514 | A115118-ND | 3,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,11000 € | 31,10 € |
| 25 | 2,91440 € | 72,86 € |
| 50 | 2,77520 € | 138,76 € |
| 100 | 2,64270 € | 264,27 € |
| 480 | 2,36581 € | 1.135,59 € |
| 960 | 2,25297 € | 2.162,85 € |
| 1.440 | 2,18949 € | 3.152,87 € |
| 2.880 | 2,08509 € | 6.005,06 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |


