
0432498910 | |
|---|---|
DigiKey Part Number | 0432498910-ND |
Manufacturer | |
Manufacturer Product Number | 0432498910 |
Description | CONN MOD JACK 8P10C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p10c 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432498910 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p10c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0432498909 | Molex | 400 | WM9872-ND | 4,26000 € | Similar |
| 5558065-1 | TE Connectivity AMP Connectors | 2.726 | A31459-ND | 5,05000 € | Similar |
| 5558066-1 | TE Connectivity AMP Connectors | 578 | A31460-ND | 6,63000 € | Similar |




