



0432498104 | |
|---|---|
DigiKey Part Number | WM17994-ND |
Manufacturer | |
Manufacturer Product Number | 0432498104 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432498104 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 15 | 1,43267 € | 21,49 € |
| 30 | 1,36367 € | 40,91 € |
| 60 | 1,29850 € | 77,91 € |
| 105 | 1,24810 € | 131,05 € |
| 255 | 1,17235 € | 298,95 € |
| 510 | 1,11635 € | 569,34 € |
| 1.005 | 1,06418 € | 1.069,50 € |
| 2.505 | 0,99781 € | 2.499,51 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

