
0432498010 | |
|---|---|
DigiKey Part Number | 0432498010-ND |
Manufacturer | |
Manufacturer Product Number | 0432498010 |
Description | CONN MOD JACK 8P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p6c 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432498010 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p6c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |

