
0432320017 | |
|---|---|
DigiKey Part Number | 900-0432320017-ND |
Manufacturer | |
Manufacturer Product Number | 0432320017 |
Description | MINIFIT JR RA HDR 4CKT W/VOID V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm) |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded 2 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,05543 € | 5.066,06 € |
| Unit Price without VAT: | 1,05543 € |
|---|---|
| Unit Price with VAT: | 1,25596 € |

