Similar

Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 3 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 615024149521 | Würth Elektronik | 53 | 732-5946-ND | 6,31000 € | Similar |


