0432236046 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 165
Unit Price: 4,80000 €
Datasheet
Image for 0432236046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432236046

DigiKey Part Number
0432236046-ND
Manufacturer
Manufacturer Product Number
0432236046
Description
CONN MOD JACK 6P2C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat4
Datasheet
 Datasheet
EDA/CAD Models
0432236046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat4
Series
Features
Board Lock, Panel Stops
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p2c (RJ11)
Contact Finish
Gold
Number of Ports
3
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM2REA-1806(50)Hirose Electric Co Ltd165H11277-ND4,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes