0432028901 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 400
Unit Price: 4,15000 €
Datasheet
Image for 0432028901 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432028901

DigiKey Part Number
0432028901-ND
Manufacturer
Manufacturer Product Number
0432028901
Description
CONN MOD JACK 8P10C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p10c 90° Angle (Right) Shielded, EMI Finger Cat4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p10c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat4
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes