Similar
Similar
Similar
Similar
Similar
Similar
Similar

0432028826 | |
|---|---|
DigiKey Part Number | 0432028826-ND |
Manufacturer | |
Manufacturer Product Number | 0432028826 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432028826 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1705951-1 | TE Connectivity AMP Connectors | 1.379 | A104909-ND | 1,13000 € | Similar |
| 1705951-1 | TE Connectivity AMP Connectors | 6.527 | A144141CT-ND | 0,82000 € | Similar |
| A-2004-2-1-LP-N | Assmann WSW Components | 0 | A-2004-2-1-LP-N-ND | 0,60207 € | Similar |
| A-2004-2-2-LP-N | Assmann WSW Components | 0 | A-2004-2-2-LP-N-ND | 1,26304 € | Similar |
| A-2004-2-3-LP-N | Assmann WSW Components | 0 | A-2004-2-3-LP-N-ND | 1,73029 € | Similar |











