Similar

0430910301 | |
|---|---|
DigiKey Part Number | 0430910301-ND |
Manufacturer | |
Manufacturer Product Number | 0430910301 |
Description | CONN RCPT HSG 3POS 6.71MM |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm) |
Category | Pitch 0.264" (6.71mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0019091039 | Molex | 7.896 | WM1604-ND | 0,37000 € | Similar |






















