
0430901505 | |
|---|---|
DigiKey Part Number | 0430901505-ND |
Manufacturer | |
Manufacturer Product Number | 0430901505 |
Description | MODJACK VERT LOPRO 165 RAD 8/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p10c Vertical Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0430901505 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Unshielded |
Series | Ratings Cat4 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p10c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,19087 € | 3.501,16 € |
| Unit Price without VAT: | 1,19087 € |
|---|---|
| Unit Price with VAT: | 1,41714 € |

