Parametric Equivalent
Parametric Equivalent

0430613013 | |
|---|---|
DigiKey Part Number | 0430613013-ND |
Manufacturer | |
Manufacturer Product Number | 0430613013 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature 0°C ~ 75°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501061 | Molex | 6.338 | WM18817-ND | 0,50000 € | Parametric Equivalent |
| 2132189-6 | TE Connectivity AMP Connectors | 0 | A103932-ND | 0,26815 € | Parametric Equivalent |
| 640250-6 | TE Connectivity AMP Connectors | 14.742 | A19954-ND | 0,31000 € | Parametric Equivalent |
| 644233-6 | TE Connectivity AMP Connectors | 0 | 644233-6-ND | 0,24322 € | Parametric Equivalent |
| 647401-6 | TE Connectivity AMP Connectors | 2.388 | A114278-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20942 € | 2.094,20 € |
| Unit Price without VAT: | 0,20942 € |
|---|---|
| Unit Price with VAT: | 0,24921 € |









