0430613004 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 19.800
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.557
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18884 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,12605 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.050
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.192
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,09811 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1.336
Unit Price: 0,13000 €
Datasheet
Image for 0430613004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430613004

DigiKey Part Number
0430613004-ND
Manufacturer
Manufacturer Product Number
0430613004
Description
CONN RCPT HSG 4POS 3.96MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes