Similar

0430610021 | |
|---|---|
DigiKey Part Number | 0430610021-ND |
Manufacturer | |
Manufacturer Product Number | 0430610021 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430610021 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature 0°C ~ 75°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640251-0 | TE Connectivity AMP Connectors | 13.648 | A19978-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,25580 € | 115,11 € |
| Unit Price without VAT: | 0,25580 € |
|---|---|
| Unit Price with VAT: | 0,30440 € |













