
0430610018 | |
|---|---|
DigiKey Part Number | 0430610018-ND |
Manufacturer | |
Manufacturer Product Number | 0430610018 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430610018 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature 0°C ~ 75°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14341 € | 1.434,10 € |
| Unit Price without VAT: | 0,14341 € |
|---|---|
| Unit Price with VAT: | 0,17066 € |


