
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Discontinued at DigiKey | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |

