Direct

0430456208 | |
|---|---|
DigiKey Part Number | 0430456208-ND |
Manufacturer | |
Manufacturer Product Number | 0430456208 |
Description | CONN HEADER SMD R/A 12POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.118" (3.00mm) |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430451208 | Molex | 1.008 | WM10767CT-ND | 6,15000 € | Direct |


