




0430452409 | |
|---|---|
DigiKey Part Number | WM3261TR-ND - Tape & Reel (TR) WM3261CT-ND - Cut Tape (CT) WM3261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452409 |
Description | CONN HEADER SMD R/A 24POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452409 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,73500 € | 57,35 € |
| 100 | 4,87490 € | 487,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,03730 € | 1.007,46 € |
| 400 | 4,79700 € | 1.918,80 € |
| 600 | 4,66183 € | 2.797,10 € |
| 1.000 | 4,49697 € | 4.496,97 € |
| 1.400 | 4,39164 € | 6.148,30 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |



