




0430452406 | |
|---|---|
DigiKey Part Number | WM10768TR-ND - Tape & Reel (TR) WM10768CT-ND - Cut Tape (CT) WM10768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452406 |
Description | CONN HEADER SMD R/A 24POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452406 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,66100 € | 56,61 € |
| 100 | 4,81140 € | 481,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,97170 € | 994,34 € |
| 400 | 4,73455 € | 1.893,82 € |
| 600 | 4,60112 € | 2.760,67 € |
| 1.000 | 4,43841 € | 4.438,41 € |
| 1.400 | 4,33441 € | 6.068,17 € |
| 2.000 | 4,22684 € | 8.453,68 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |




