




0430452011 | |
|---|---|
DigiKey Part Number | WM20136TR-ND - Tape & Reel (TR) WM20136CT-ND - Cut Tape (CT) WM20136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452011 |
Description | CONN HEADER SMD R/A 20POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,14700 € | 71,47 € |
| 25 | 6,69920 € | 167,48 € |
| 50 | 6,37920 € | 318,96 € |
| 100 | 6,07480 € | 607,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,69355 € | 1.138,71 € |
| 400 | 5,42198 € | 2.168,79 € |
| 600 | 5,26922 € | 3.161,53 € |
| 1.000 | 5,08294 € | 5.082,94 € |
| 1.400 | 4,96384 € | 6.949,38 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |



