



0430451807 | |
|---|---|
DigiKey Part Number | WM20996TR-ND - Tape & Reel (TR) WM20996CT-ND - Cut Tape (CT) WM20996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451807 |
Description | CONN HEADER SMD R/A 18POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451807 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,59960 € | 1.119,92 € |
| 400 | 5,33253 € | 2.133,01 € |
| 600 | 5,18225 € | 3.109,35 € |
| 1.000 | 4,99903 € | 4.999,03 € |
| 1.400 | 4,88191 € | 6.834,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,78200 € | 67,82 € |
| 25 | 6,35760 € | 158,94 € |
| 50 | 6,05380 € | 302,69 € |
| 100 | 5,76490 € | 576,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,85300 € | 58,53 € |
| 25 | 5,35520 € | 133,88 € |
| 50 | 5,02980 € | 251,49 € |
| 100 | 4,74280 € | 474,28 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |


