




0430451020 | |
|---|---|
DigiKey Part Number | WM1811TR-ND - Tape & Reel (TR) WM1811CT-ND - Cut Tape (CT) WM1811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451020 |
Description | CONN HEADER SMD 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451020 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,48700 € | 44,87 € |
| 100 | 3,81390 € | 381,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,05110 € | 810,22 € |
| 400 | 3,85783 € | 1.543,13 € |
| 600 | 3,74910 € | 2.249,46 € |
| 1.000 | 3,61650 € | 3.616,50 € |
| 1.400 | 3,53175 € | 4.944,45 € |
| 2.000 | 3,44410 € | 6.888,20 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |









