
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Contact Shape Square |
Packaging Bulk | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Male Pin | Current Rating (Amps) Varies by Wire Gauge |
Pitch - Mating | Voltage Rating 600V |
Number of Positions | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,40181 € | 4.323,26 € |
| Unit Price without VAT: | 2,40181 € |
|---|---|
| Unit Price with VAT: | 2,85815 € |

