




0430450207 | |
|---|---|
DigiKey Part Number | WM10694TR-ND - Tape & Reel (TR) WM10694CT-ND - Cut Tape (CT) WM10694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450207 |
Description | CONN HEADER SMD R/A 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450207 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,12900 € | 21,29 € |
| 25 | 1,99520 € | 49,88 € |
| 50 | 1,90000 € | 95,00 € |
| 100 | 1,80920 € | 180,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72950 € | 345,90 € |
| 400 | 1,64695 € | 658,78 € |
| 600 | 1,60052 € | 960,31 € |
| 1.000 | 1,54388 € | 1.543,88 € |
| 1.400 | 1,50768 € | 2.110,75 € |
| 2.000 | 1,47025 € | 2.940,50 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



