



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,57200 € | 15,72 € |
| 30 | 1,39533 € | 41,86 € |
| 50 | 1,32420 € | 66,21 € |
| 100 | 1,23750 € | 123,75 € |
| 250 | 1,13844 € | 284,61 € |
| 500 | 1,07374 € | 536,87 € |
| 1.000 | 1,01678 € | 1.016,78 € |
| 2.500 | 0,95177 € | 2.379,43 € |
| 5.000 | 0,90940 € | 4.547,00 € |
| Unit Price without VAT: | 1,57200 € |
|---|---|
| Unit Price with VAT: | 1,87068 € |











