



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,55500 € | 15,55 € |
| 30 | 1,38033 € | 41,41 € |
| 50 | 1,30960 € | 65,48 € |
| 100 | 1,22400 € | 122,40 € |
| 250 | 1,12596 € | 281,49 € |
| 500 | 1,06188 € | 530,94 € |
| 1.000 | 1,00546 € | 1.005,46 € |
| 2.500 | 0,94109 € | 2.352,72 € |
| 5.000 | 0,89913 € | 4.495,65 € |
| Unit Price without VAT: | 1,55500 € |
|---|---|
| Unit Price with VAT: | 1,85045 € |











