



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78000 € | 7,80 € |
| 30 | 0,72200 € | 21,66 € |
| 50 | 0,69640 € | 34,82 € |
| 100 | 0,66310 € | 66,31 € |
| 250 | 0,62156 € | 155,39 € |
| 500 | 0,59186 € | 295,93 € |
| 1.000 | 0,56359 € | 563,59 € |
| 2.500 | 0,52831 € | 1.320,77 € |
| 5.000 | 0,50311 € | 2.515,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











