



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76600 € | 7,66 € |
| 30 | 0,70867 € | 21,26 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,61000 € | 152,50 € |
| 500 | 0,58086 € | 290,43 € |
| 1.000 | 0,55312 € | 553,12 € |
| 2.500 | 0,51850 € | 1.296,25 € |
| 5.000 | 0,49376 € | 2.468,80 € |
| Unit Price without VAT: | 0,76600 € |
|---|---|
| Unit Price with VAT: | 0,91154 € |











