



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81900 € | 8,19 € |
| 30 | 0,75833 € | 22,75 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,69620 € | 69,62 € |
| 250 | 0,65260 € | 163,15 € |
| 500 | 0,62144 € | 310,72 € |
| 1.000 | 0,59177 € | 591,77 € |
| 2.500 | 0,55472 € | 1.386,80 € |
| 5.000 | 0,52826 € | 2.641,30 € |
| Unit Price without VAT: | 0,81900 € |
|---|---|
| Unit Price with VAT: | 0,97461 € |











