



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76100 € | 7,61 € |
| 30 | 0,70400 € | 21,12 € |
| 50 | 0,67900 € | 33,95 € |
| 100 | 0,64650 € | 64,65 € |
| 250 | 0,60596 € | 151,49 € |
| 500 | 0,57702 € | 288,51 € |
| 1.000 | 0,54947 € | 549,47 € |
| 2.500 | 0,51506 € | 1.287,65 € |
| 5.000 | 0,49049 € | 2.452,45 € |
| Unit Price without VAT: | 0,76100 € |
|---|---|
| Unit Price with VAT: | 0,90559 € |











