



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,51700 € | 15,17 € |
| 30 | 1,40367 € | 42,11 € |
| 50 | 1,35400 € | 67,70 € |
| 100 | 1,28930 € | 128,93 € |
| 250 | 1,20856 € | 302,14 € |
| 500 | 1,15084 € | 575,42 € |
| 1.000 | 1,09593 € | 1.095,93 € |
| 2.500 | 1,02736 € | 2.568,40 € |
| 5.000 | 0,97837 € | 4.891,85 € |
| Unit Price without VAT: | 1,51700 € |
|---|---|
| Unit Price with VAT: | 1,80523 € |











