



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77500 € | 7,75 € |
| 30 | 0,71767 € | 21,53 € |
| 50 | 0,69220 € | 34,61 € |
| 100 | 0,65920 € | 65,92 € |
| 250 | 0,61792 € | 154,48 € |
| 500 | 0,58838 € | 294,19 € |
| 1.000 | 0,56029 € | 560,29 € |
| 2.500 | 0,52521 € | 1.313,02 € |
| 5.000 | 0,50015 € | 2.500,75 € |
| Unit Price without VAT: | 0,77500 € |
|---|---|
| Unit Price with VAT: | 0,92225 € |











