



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73200 € | 7,32 € |
| 30 | 0,67667 € | 20,30 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,62140 € | 62,14 € |
| 250 | 0,58244 € | 145,61 € |
| 500 | 0,55464 € | 277,32 € |
| 1.000 | 0,52815 € | 528,15 € |
| 2.500 | 0,49508 € | 1.237,70 € |
| 5.000 | 0,47147 € | 2.357,35 € |
| Unit Price without VAT: | 0,73200 € |
|---|---|
| Unit Price with VAT: | 0,87108 € |











