



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,70200 $ | 17,02 $ |
| 30 | 1,57500 $ | 47,25 $ |
| 50 | 1,51900 $ | 75,95 $ |
| 100 | 1,44640 $ | 144,64 $ |
| 250 | 1,35580 $ | 338,95 $ |
| 500 | 1,29108 $ | 645,54 $ |
| 1.000 | 1,22945 $ | 1.229,45 $ |
| 2.500 | 1,15252 $ | 2.881,30 $ |
| 5.000 | 1,09756 $ | 5.487,80 $ |
| Unit Price without VAT: | 1,70200 $ |
|---|---|
| Unit Price with VAT: | 2,02538 $ |











