



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74400 € | 7,44 € |
| 30 | 0,68800 € | 20,64 € |
| 50 | 0,66340 € | 33,17 € |
| 100 | 0,63170 € | 63,17 € |
| 250 | 0,59204 € | 148,01 € |
| 500 | 0,56376 € | 281,88 € |
| 1.000 | 0,53685 € | 536,85 € |
| 2.500 | 0,50324 € | 1.258,10 € |
| 5.000 | 0,47923 € | 2.396,15 € |
| Unit Price without VAT: | 0,74400 € |
|---|---|
| Unit Price with VAT: | 0,88536 € |











