



0430310003-08-G4-D | |
|---|---|
DigiKey Part Number | 0430310003-08-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-08-G4-D |
Description | 8" PRE-CRIMP A2015G GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,45900 € | 14,59 € |
| 30 | 1,34967 € | 40,49 € |
| 50 | 1,30200 € | 65,10 € |
| 100 | 1,23970 € | 123,97 € |
| 250 | 1,16200 € | 290,50 € |
| 500 | 1,10650 € | 553,25 € |
| 1.000 | 1,05369 € | 1.053,69 € |
| 2.500 | 0,98776 € | 2.469,40 € |
| 5.000 | 0,94065 € | 4.703,25 € |
| Unit Price without VAT: | 1,45900 € |
|---|---|
| Unit Price with VAT: | 1,73621 € |











