



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,39500 € | 13,95 € |
| 30 | 1,29000 € | 38,70 € |
| 50 | 1,24440 € | 62,22 € |
| 100 | 1,18490 € | 118,49 € |
| 250 | 1,11068 € | 277,67 € |
| 500 | 1,05764 € | 528,82 € |
| 1.000 | 1,00716 € | 1.007,16 € |
| 2.500 | 0,94414 € | 2.360,35 € |
| 5.000 | 0,89911 € | 4.495,55 € |
| Unit Price without VAT: | 1,39500 € |
|---|---|
| Unit Price with VAT: | 1,66005 € |











