



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,42000 € | 14,20 € |
| 30 | 1,31400 € | 39,42 € |
| 50 | 1,26740 € | 63,37 € |
| 100 | 1,20690 € | 120,69 € |
| 250 | 1,13128 € | 282,82 € |
| 500 | 1,07724 € | 538,62 € |
| 1.000 | 1,02584 € | 1.025,84 € |
| 2.500 | 0,96164 € | 2.404,10 € |
| 5.000 | 0,91578 € | 4.578,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |











