



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,36700 € | 13,67 € |
| 30 | 1,26467 € | 37,94 € |
| 50 | 1,22000 € | 61,00 € |
| 100 | 1,16160 € | 116,16 € |
| 250 | 1,08880 € | 272,20 € |
| 500 | 1,03682 € | 518,41 € |
| 1.000 | 0,98733 € | 987,33 € |
| 2.500 | 0,92554 € | 2.313,85 € |
| 5.000 | 0,88141 € | 4.407,05 € |
| Unit Price without VAT: | 1,36700 € |
|---|---|
| Unit Price with VAT: | 1,62673 € |











