



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86100 € | 8,61 € |
| 30 | 0,76000 € | 22,80 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,66920 € | 66,92 € |
| 250 | 0,61228 € | 153,07 € |
| 500 | 0,57504 € | 287,52 € |
| 1.000 | 0,54221 € | 542,21 € |
| 2.500 | 0,50475 € | 1.261,88 € |
| 5.000 | 0,48031 € | 2.401,55 € |
| Unit Price without VAT: | 0,86100 € |
|---|---|
| Unit Price with VAT: | 1,02459 € |











